
LV8481CS-TE-L-H | |
|---|---|
DigiKey Part Number | LV8481CS-TE-L-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8481CS-TE-L-H |
Description | IC MTR DRVR BIPLR 2.4-4.5V 10WLP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS I2C 10-WLP (2.47x.97) |
Datasheet | Datasheet |
EDA/CAD Models | LV8481CS-TE-L-H Models |
Category | Step Resolution 1, 1/2, 1/4, 1/8, 1/16 |
Manufacturer onsemi | Applications Camera |
Packaging Tape & Reel (TR) | Voltage - Supply 2.4V ~ 4.5V |
Part Status Obsolete | Voltage - Load 2.4V ~ 4.5V |
Motor Type - Stepper Bipolar | Operating Temperature -30°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 10-XFBGA, WLCSP |
Interface I2C | Supplier Device Package 10-WLP (2.47x.97) |
Technology Bi-CMOS | Base Product Number |

