
LV8415XA-MH | |
|---|---|
DigiKey Part Number | LV8415XA-MH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8415XA-MH |
Description | IC MOTOR DRIVER 2.7V-5.5V 32WLP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Serial 32-WLP (2.47x2.47) |
EDA/CAD Models | LV8415XA-MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Serial | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 350mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFBGA, WLCSP | |
Supplier Device Package | 32-WLP (2.47x2.47) | |
Base Product Number |

