Similar

LV8414CS-TE-L-H | |
|---|---|
DigiKey Part Number | LV8414CS-TE-L-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8414CS-TE-L-H |
Description | IC MTR DRV BIPLR 2.5-5.5V 32WLPJ |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS I2C 32-WLPJ (2.47x2.47) |
EDA/CAD Models | LV8414CS-TE-L-H Models |
Category | Applications Camera |
Manufacturer onsemi | Current - Output 400mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2.5V ~ 5.5V |
Motor Type - Stepper Bipolar | Operating Temperature -30°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (8) | Package / Case 32-UFBGA, WLBGA |
Interface I2C | Supplier Device Package 32-WLPJ (2.47x2.47) |
Technology Bi-CMOS | Base Product Number |
Step Resolution 1, 1/2, 1/256 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LV8414CS-N-TE-L-H | onsemi | 194.800 | LV8414CS-N-TE-L-H-ND | 1,70832 € | Similar |

