
LV8413GP-H | |
|---|---|
DigiKey Part Number | LV8413GP-HOS-ND |
Manufacturer | |
Manufacturer Product Number | LV8413GP-H |
Description | IC MTR DRVR BIPLR 2.5-5.5V 16VCT |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Parallel 16-VCT (2.6x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | LV8413GP-H Models |
Category | Applications Camera |
Manufacturer onsemi | Current - Output 400mA |
Packaging Tube | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2.5V ~ 5.5V |
Motor Type - Stepper Bipolar | Operating Temperature -30°C ~ 85°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-WFQFN |
Output Configuration Half Bridge (4) | Supplier Device Package 16-VCT (2.6x2.6) |
Interface Parallel | Base Product Number |
Technology Bi-CMOS |

