
LV8402V-TLM-E | |
|---|---|
DigiKey Part Number | LV8402V-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8402V-TLM-E |
Description | IC MOTOR DRIVER 2.8V-5.5V 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 16-SSOP |
EDA/CAD Models | LV8402V-TLM-E Models |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 1.4A |
Packaging Tape & Reel (TR) | Voltage - Supply 2.8V ~ 5.5V |
Part Status Obsolete | Voltage - Load 1.5V ~ 15V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Interface Parallel | Supplier Device Package 16-SSOP |
Technology Bi-CMOS | Base Product Number |

