Image for LV8402GP-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8402GP-H

DigiKey Part Number
LV8402GP-HOS-ND
Manufacturer
Manufacturer Product Number
LV8402GP-H
Description
IC MOTOR DRIVER 2.8V-5.5V 24VCT
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel 24-VCT (3.5x3.5)
EDA/CAD Models
LV8402GP-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1.4A
Voltage - Supply
2.8V ~ 5.5V
Voltage - Load
1.5V ~ 15V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN
Supplier Device Package
24-VCT (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.398 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.398In Stock
Ships from Rochester Electronics, LLC