Bipolar Motor Driver NMOS, PMOS PWM 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8310HGR2G

DigiKey Part Number
488-LV8310HGR2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV8310HGR2G
Description
1PH PRE SENSOR CLOSE ; SI
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS, PMOS PWM 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - High Side/Low Side
Interface
PWM
Technology
NMOS, PMOS
Step Resolution
-
Applications
Fan Controller
Current - Output
50mA
Voltage - Supply
12V
Voltage - Load
4.7V ~ 5.3V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

27.500In Stock
Ships from Flip Electronics