MFR Recommended

LV8161MUTAG | |
|---|---|
DigiKey Part Number | LV8161MUTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8161MUTAG |
Description | IC HALF BRIDGE DRVR 700MA 10UDFN |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 10-UDFN (2.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | LV8161MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 700mA | |
Current - Peak Output | - | |
Voltage - Supply | 2.2V ~ 6V | |
Voltage - Load | 2.2V ~ 6V | |
Operating Temperature | -30°C ~ 95°C (TA) | |
Features | Auto Restart | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | 10-UDFN (2.5x2) | |
Base Product Number |


