
LV8127T-TLM-H | |
|---|---|
DigiKey Part Number | LV8127T-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8127T-TLM-H |
Description | IC MOTOR DRIVER 12V-18V 36TSSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel, PWM 36-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV8127T-TLM-H Models |
Category | Technology Bi-CMOS |
Manufacturer onsemi | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 12V ~ 18V |
Part Status Obsolete | Operating Temperature -30°C ~ 100°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 36-TFSOP (0.220", 5.60mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 36-TSSOP |
Interface Parallel, PWM | Base Product Number |

