
LV8121V-TLM-H | |
|---|---|
DigiKey Part Number | LV8121V-TLM-HOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8121V-TLM-H |
Description | IC MOTOR DRIVER 8V-35V 44SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel, PWM 44-SSOPK |
EDA/CAD Models | LV8121V-TLM-H Models |
Category | Applications Fan Motor Driver |
Manufacturer onsemi | Current - Output 3.5A |
Packaging Tape & Reel (TR) | Voltage - Supply 8V ~ 35V |
Part Status Obsolete | Voltage - Load 8V ~ 35V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -30°C ~ 100°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 44-LSSOP (0.220", 5.60mm Width) Exposed Pad |
Interface Parallel, PWM | Supplier Device Package 44-SSOPK |
Technology Bi-CMOS | Base Product Number |

