
LV8104V-MPB-H | |
|---|---|
DigiKey Part Number | LV8104V-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LV8104V-MPB-H |
Description | IC MOTOR DRIVER 16V-28V 44SSOP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 44-SSOP |
EDA/CAD Models | LV8104V-MPB-H Models |
Category | Technology Bi-CMOS |
Manufacturer onsemi | Applications General Purpose |
Packaging Tube | Voltage - Supply 16V ~ 28V |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Speed | Package / Case 44-LSSOP (0.220", 5.60mm Width) |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 44-SSOP |
Interface Parallel | Base Product Number |

