Similar

LV8080LP-TE-L-E | |
|---|---|
DigiKey Part Number | 869-1254-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8080LP-TE-L-E |
Description | IC MTR DRVR BIPOLAR 2.5-6V 16VCT |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Parallel 16-VCT (2.6x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | LV8080LP-TE-L-E Models |
Category | Applications Camera |
Manufacturer onsemi | Current - Output 200mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 6V |
Part Status Obsolete | Voltage - Load 2.5V ~ 6V |
Motor Type - Stepper Bipolar | Operating Temperature -30°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 16-WFQFN |
Interface Parallel | Supplier Device Package 16-VCT (2.6x2.6) |
Technology Bi-CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LB1940T-TLM-H | onsemi | 3.837 | 869-1248-1-ND | 1,73000 € | Similar |


