
LV8075LP-E | |
|---|---|
DigiKey Part Number | LV8075LP-EOS-ND |
Manufacturer | |
Manufacturer Product Number | LV8075LP-E |
Description | IC MOTOR DRIVER 2.5V-5.5V 16VCT |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 16-VCT (2.6x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | LV8075LP-E Models |
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 500mA |
Packaging Tube | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2.5V ~ 5.5V |
Motor Type - AC, DC Brushed DC | Operating Temperature -30°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-WFQFN |
Interface Parallel | Supplier Device Package 16-VCT (2.6x2.6) |
Technology Bi-CMOS | Base Product Number |

