
LV8068V-MPB-H | |
|---|---|
DigiKey Part Number | LV8068V-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LV8068V-MPB-H |
Description | IC HALF BRIDGE DRVR 1.2A 16SSOP |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bi-CMOS 16-SSOP |
EDA/CAD Models | LV8068V-MPB-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Bi-CMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 1.2A | |
Current - Peak Output | - | |
Voltage - Supply | 6V ~ 16V | |
Voltage - Load | 6V ~ 16V | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Features | 5V Regulated Output, Status Flag | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |

