
LV8044LP-MPB-H | |
|---|---|
DigiKey Part Number | LV8044LP-MPB-HOS-ND |
Manufacturer | |
Manufacturer Product Number | LV8044LP-MPB-H |
Description | IC MTR DRVR BIPLR 2.7-5.5V 40QLP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Serial 40-VQLP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LV8044LP-MPB-H Models |
Category | Applications Camera |
Manufacturer onsemi | Current - Output 400mA |
Packaging Tray | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2.7V ~ 5.5V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 85°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 40-VFQFN |
Output Configuration Half Bridge (12) | Supplier Device Package 40-VQLP (5x5) |
Interface Serial | Base Product Number |
Technology Bi-CMOS |

