
LV8018W-MPB-E | |
|---|---|
DigiKey Part Number | 869-1276-ND |
Manufacturer | |
Manufacturer Product Number | LV8018W-MPB-E |
Description | IC MOTOR DRIVER 2V-3.6V 48SQFP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 48-SQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LV8018W-MPB-E Models |
Category | Applications Battery Powered |
Manufacturer onsemi | Current - Output 500mA |
Packaging Tray | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Voltage - Load 1.2V ~ 5.5V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (8) | Package / Case 48-LQFP |
Interface Parallel | Supplier Device Package 48-SQFP (7x7) |
Technology Bi-CMOS | Base Product Number |

