Half Bridge (4) Driver DC Motors, General Purpose DMOS 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8014T-TLM-E

DigiKey Part Number
869-1275-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV8014T-TLM-E
Description
IC HALF BRIDGE DRVR 1.4A 24TSSOP
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose DMOS 24-TSSOP
EDA/CAD Models
LV8014T-TLM-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (4)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
750mOhm
Current - Output / Channel
1.4A
Current - Peak Output
2.5A
Voltage - Supply
2.7V ~ 5.5V
Voltage - Load
2V ~ 7V
Operating Temperature
-20°C ~ 75°C (TA)
Features
-
Fault Protection
Over Temperature
Mounting Type
Surface Mount
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.605 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.605In Stock
Ships from Rochester Electronics, LLC