
LV8014T-MPB-E | |
|---|---|
DigiKey Part Number | LV8014T-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LV8014T-MPB-E |
Description | IC HALF BRIDGE DRVR 1.4A 24TSSOP |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose DMOS 24-TSSOP |
EDA/CAD Models | LV8014T-MPB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 750mOhm | |
Current - Output / Channel | 1.4A | |
Current - Peak Output | 2.5A | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2V ~ 7V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |

