
LV8012T-TLM-E | |
|---|---|
DigiKey Part Number | 869-1273-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8012T-TLM-E |
Description | IC HALF BRIDGE DRVR 1.4A 24TSSOP |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose Power MOSFET 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV8012T-TLM-E Models |
Category | Current - Output / Channel 1.4A |
Manufacturer onsemi | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Load 2V ~ 7V |
Part Status Obsolete | Operating Temperature -20°C ~ 75°C (TA) |
Output Configuration Half Bridge (4) | Fault Protection Over Temperature |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 24-TFSOP (0.173", 4.40mm Width) |
Load Type Inductive | Supplier Device Package 24-TSSOP |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 750mOhm |

