LV5980MC - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV5980MCGEVB

DigiKey Part Number
LV5980MCGEVBOS-ND
Manufacturer
Manufacturer Product Number
LV5980MCGEVB
Description
EVAL BOARD FOR LV5980MC
Customer Reference
Detailed Description
LV5980MC - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
3A
Voltage - Input
4.5V ~ 23V
Regulator Topology
Buck
Frequency - Switching
370kHz
Contents
Board(s)
Utilized IC / Part
LV5980MC
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,27000 €66,27 €
Manufacturers Standard Package
Unit Price without VAT:66,27000 €
Unit Price with VAT:78,86130 €