Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-MFPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV5768M-MPB-H

DigiKey Part Number
LV5768M-MPB-H-ND
Manufacturer
Manufacturer Product Number
LV5768M-MPB-H
Description
IC REG CTRLR BUCK 14-MFPS
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-MFPS
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8.5V ~ 42V
Frequency - Switching
80kHz ~ 500kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-LSOP (0.173", 4.40mm Width)
Supplier Device Package
14-MFPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.136 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3.136In Stock
Ships from Rochester Electronics, LLC