
LV5744V-MPB-E | |
|---|---|
DigiKey Part Number | LV5744V-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LV5744V-MPB-E |
Description | IC REG BUCK ADJ DL 16SSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.52V 2 Output 16-LSSOP (0.173", 4.40mm Width) |
EDA/CAD Models | LV5744V-MPB-E Models |
Category | Voltage - Input (Max) 33V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 33V |
Part Status Obsolete | Frequency - Switching 20kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-SSOP |
Voltage - Input (Min) 8V | Base Product Number |

