
LV5696P-E | |
|---|---|
DigiKey Part Number | LV5696P-E-ND |
Manufacturer | |
Manufacturer Product Number | LV5696P-E |
Description | IC REG CONV CAR AUD 6OUT 15HZIPJ |
Customer Reference | |
Detailed Description | - Converter, Car Audio System Voltage Regulator IC 6 Output 15-HZIPJ |
EDA/CAD Models | LV5696P-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Car Audio System | |
Voltage - Input | 7.5V ~ 16V | |
Number of Outputs | 6 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 15-SSIP Exposed Pad, Formed Leads | |
Supplier Device Package | 15-HZIPJ | |
Base Product Number |

