- Converter, Car Audio System Voltage Regulator IC 5 Output 15-HZIPJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV5692P-E

DigiKey Part Number
LV5692P-E-ND
Manufacturer
Manufacturer Product Number
LV5692P-E
Description
IC REG CONV CAR AUD 5OUT 15HZIPJ
Customer Reference
Detailed Description
- Converter, Car Audio System Voltage Regulator IC 5 Output 15-HZIPJ
Datasheet
 Datasheet
EDA/CAD Models
LV5692P-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Converter, Car Audio System
Voltage - Input
7V ~ 16V
Number of Outputs
5
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
15-SSIP Exposed Pad, Formed Leads
Supplier Device Package
15-HZIPJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.506 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.506In Stock
Ships from Rochester Electronics, LLC