- Converter, Car Audio System Voltage Regulator IC 4 Output 15-HZIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV5683P-E

DigiKey Part Number
LV5683P-E-ND
Manufacturer
Manufacturer Product Number
LV5683P-E
Description
IC REG CONV CAR AUD 4OUT 15HZIP
Customer Reference
Detailed Description
- Converter, Car Audio System Voltage Regulator IC 4 Output 15-HZIP
EDA/CAD Models
LV5683P-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Converter, Car Audio System
Voltage - Input
7V ~ 16V
Number of Outputs
4
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
15-SSIP Exposed Pad, Formed Leads
Supplier Device Package
15-HZIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.