Similar

LV56351HA-AH | |
|---|---|
DigiKey Part Number | LV56351HA-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV56351HA-AH |
Description | IC REG CONV BS/CS 2OUT 14HSSOP |
Customer Reference | |
Detailed Description | - Converter, BS/CS Antenna Voltage Regulator IC 2 Output 14-HSSOP |
EDA/CAD Models | LV56351HA-AH Models |
Category | Voltage - Output Multiple |
Manufacturer onsemi | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-LSSOP (0.173", 4.40mm Width) + 2 Heat Tabs |
Applications Converter, BS/CS Antenna | Supplier Device Package 14-HSSOP |
Voltage - Input 8V ~ 23V | Base Product Number |
Number of Outputs 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM27313XMF/NOPB | Texas Instruments | 4.410 | LM27313XMF/NOPBCT-ND | 1,90000 € | Similar |


