CCD IC 1 Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV5609V-TLM-E

DigiKey Part Number
LV5609V-TLM-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV5609V-TLM-E
Description
IC CLOCK BUFFER CCD 20-LSSOP
Customer Reference
Detailed Description
CCD Clock Buffer/Driver IC 1 Output 20-SSOP
EDA/CAD Models
LV5609V-TLM-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
CCD
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
7:5
Differential - Input:Output
No/No
Frequency - Max
-
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types