
LV5609V-HAS-TLM-E | |
|---|---|
DigiKey Part Number | LV5609V-HAS-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV5609V-HAS-TLM-E |
Description | IC CLOCK BUFFER CCD 20-LSSOP |
Customer Reference | |
Detailed Description | CCD Clock Buffer/Driver IC 1 Output 20-SSOP |
EDA/CAD Models | LV5609V-HAS-TLM-E Models |
Category | Number of Circuits 1 |
Manufacturer onsemi | Ratio - Input:Output 7:5 |
Packaging Tape & Reel (TR) | Differential - Input:Output No/No |
Part Status Obsolete | Voltage - Supply 2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 80°C |
PLL No | Mounting Type Surface Mount |
Main Purpose CCD | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Input CMOS | Supplier Device Package 20-SSOP |
Output CMOS | Base Product Number |

