CCD IC 1 Output 24-VCT (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV5609LP-E

DigiKey Part Number
LV5609LP-EOS-ND
Manufacturer
Manufacturer Product Number
LV5609LP-E
Description
IC CLOCK BUFFER CCD 24-VFQFN
Customer Reference
Detailed Description
CCD Clock Buffer/Driver IC 1 Output 24-VCT (3.5x3.5)
EDA/CAD Models
LV5609LP-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
CCD
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
7:5
Differential - Input:Output
No/No
Frequency - Max
-
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VCT (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.760 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.760In Stock
Ships from Flip Electronics