
LV5256GP-E | |
|---|---|
DigiKey Part Number | LV5256GP-E-ND |
Manufacturer | |
Manufacturer Product Number | LV5256GP-E |
Description | IC REG BUCK BST ADJ 600MA 20VCT |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 20-WFQFN |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tray | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz ~ 1.5MHz |
Function Step-Up, Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -20°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-VCT (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 10V |

