
LV5236V-MPB-H | |
|---|---|
DigiKey Part Number | LV5236V-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LV5236V-MPB-H |
Description | IC LED DRVR LIN PWM 100MA 44SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear PWM Dimming 100mA 44-SSOPJ-EP |
EDA/CAD Models | LV5236V-MPB-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 42V | |
Current - Output / Channel | 100mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 44-SSOPJ-EP | |
Base Product Number |

