
LV5235V-TLM-H | |
|---|---|
DigiKey Part Number | LV5235V-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV5235V-TLM-H |
Description | IC LED DRVR LIN PWM 100MA 44SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear PWM Dimming 100mA 44-SSOPJ-EP |
Datasheet | Datasheet |
EDA/CAD Models | LV5235V-TLM-H Models |
Category | Voltage - Output 42V |
Manufacturer onsemi | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Dimming PWM |
Type Linear | Operating Temperature -25°C ~ 75°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 18 | Package / Case 44-LSSOP (0.220", 5.60mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 44-SSOPJ-EP |
Voltage - Supply (Max) 5.5V | Base Product Number |

