Parametric Equivalent

LV5234VZ-MPB-H | |
|---|---|
DigiKey Part Number | LV5234VZ-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LV5234VZ-MPB-H |
Description | IC LED DRVR LIN PWM 100MA 30SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear PWM Dimming 100mA 30-SSOP |
EDA/CAD Models | LV5234VZ-MPB-H Models |
Category | Voltage - Output 42V |
Manufacturer onsemi | Current - Output / Channel 100mA |
Packaging Tube | Frequency 1MHz |
Part Status Obsolete | Dimming PWM |
Type Linear | Operating Temperature -25°C ~ 75°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 9 | Package / Case 30-LSSOP (0.220", 5.60mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 30-SSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LV5234VZ-TLM-H | Rochester Electronics, LLC | 73.751 | 2156-LV5234VZ-TLM-H-OS-ND | 1,90381 € | Parametric Equivalent |


