LED Driver IC 16 Output Linear Shift Register Dimming 100mA 28-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV5232VH-MPB-H

DigiKey Part Number
LV5232VH-MPB-H-ND
Manufacturer
Manufacturer Product Number
LV5232VH-MPB-H
Description
IC LED DRVR LINEAR 100MA 28HSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 100mA 28-HSOP
EDA/CAD Models
LV5232VH-MPB-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
42V
Current - Output / Channel
100mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-25°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LSOP (0.220", 5.60mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.080 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.080In Stock
Ships from Rochester Electronics, LLC