
LV5207LP-E | |
|---|---|
DigiKey Part Number | LV5207LP-E-ND |
Manufacturer | |
Manufacturer Product Number | LV5207LP-E |
Description | IC LED DRIVER RGLTR 19.4MA 24VCT |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 19.4mA 24-VCT (3.5x3.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 1.7V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | - | |
Current - Output / Channel | 19.4mA | |
Frequency | 500kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VCT (3.5x3.5) | |
Base Product Number |

