LV51136T-TLM-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.135
Unit Price: 0,95000 €
Datasheet
Battery Battery Protection IC Lithium Ion 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV51136T-TLM-E

DigiKey Part Number
LV51136T-TLM-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV51136T-TLM-E
Description
IC BATT PROT LI-ION 2CELL 8MSOP
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-MSOP
EDA/CAD Models
LV51136T-TLM-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
2
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes