Similar

LV51134T-TLM-E | |
|---|---|
DigiKey Part Number | LV51134T-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV51134T-TLM-E |
Description | IC BATT PROT LI-ION 2CELL 8MSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-MSOP |
EDA/CAD Models | LV51134T-TLM-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


