
LV5068V-MPB-H | |
|---|---|
DigiKey Part Number | LV5068V-MPB-HOS-ND |
Manufacturer | |
Manufacturer Product Number | LV5068V-MPB-H |
Description | IC REG CTRLR BUCK 16SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
EDA/CAD Models | LV5068V-MPB-H Models |
Category | Frequency - Switching 330kHz |
Manufacturer onsemi | Duty Cycle (Max) 95% |
Packaging Tray | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V |

