
LV5052V-TLM-E | |
|---|---|
DigiKey Part Number | LV5052V-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV5052V-TLM-E |
Description | IC REG CTRLR BUCK 30SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 30-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV5052V-TLM-E Models |
Category | Frequency - Switching 250kHz ~ 1.1MHz |
Manufacturer onsemi | Duty Cycle (Max) 82% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Power Good, Soft Start |
Function Step-Down | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 30-LSSOP (0.220", 5.60mm Width) |
Number of Outputs 2 | Supplier Device Package 30-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9.4V ~ 16V |

