LV5029MD-BH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.500
Unit Price: 1,83000 €
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Analog, PWM Dimming 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV5029MD-BH

DigiKey Part Number
LV5029MD-BH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV5029MD-BH
Description
IC LED DRIVER OFFL PWM 10SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Analog, PWM Dimming 10-SOIC
EDA/CAD Models
LV5029MD-BH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8.5V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
-
Frequency
50kHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-30°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 72.350 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

72.350In Stock
Ships from Rochester Electronics, LLC