
LV5027M-TLM-H | |
|---|---|
DigiKey Part Number | LV5027M-TLM-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV5027M-TLM-H |
Description | IC LED DRIVER OFFL 10MFPS |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 10-MFPS |
Datasheet | Datasheet |
EDA/CAD Models | LV5027M-TLM-H Models |
Category | Voltage - Supply (Max) 24V |
Manufacturer onsemi | Frequency 50kHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case 10-LSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 10-MFPS |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 8.5V |

