
LV5012MD-AH | |
|---|---|
DigiKey Part Number | LV5012MD-AHOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV5012MD-AH |
Description | IC LED DRIVER OFFL PWM 14SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Analog, PWM, TRIAC Dimming 14-SOIC |
EDA/CAD Models | LV5012MD-AH Models |
Category | Voltage - Supply (Max) 24V |
Manufacturer onsemi | Frequency 70kHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM, TRIAC |
Part Status Obsolete | Operating Temperature -30°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 14-LSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Voltage - Supply (Min) 8.5V | Base Product Number |

