
LV4991TH-TLM-E | |
|---|---|
DigiKey Part Number | LV4991TH-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV4991TH-TLM-E |
Description | IC AMP CLASS AB MONO 1W 8HMSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HMSOP |
Datasheet | Datasheet |
EDA/CAD Models | LV4991TH-TLM-E Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer onsemi | Features Standby, Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HMSOP |
Output Type 1-Channel (Mono) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width), 9 Leads |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm | Base Product Number |

