
LV4924VH-MPB-H | |
|---|---|
DigiKey Part Number | LV4924VH-MPB-H-ND |
Manufacturer | |
Manufacturer Product Number | LV4924VH-MPB-H |
Description | IC AMP CLASS D STER 15W 36HSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 36-HSSOP |
EDA/CAD Models | LV4924VH-MPB-H Models |
Category | Voltage - Supply 9V ~ 20V |
Manufacturer onsemi | Features Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -25°C ~ 75°C (TA) |
Type Class D | Supplier Device Package 36-HSSOP |
Output Type 2-Channel (Stereo) | Package / Case 36-LSSOP (0.220", 5.60mm Width) Exposed Pad + 2 Heat Tabs |
Max Output Power x Channels @ Load 15W x 2 @ 8Ohm | Base Product Number |

