
Category | Voltage - Supply 8V ~ 16V |
Manufacturer onsemi | Features Depop, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 25-HZIP |
Output Type 4-Channel (Quad) | Package / Case 25-SSIP Exposed Pad, Formed Leads |
Max Output Power x Channels @ Load 48W x 4 @ 4Ohm | Base Product Number |

