Image for LV3401DM-TLM-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV3401DM-TLM-E

DigiKey Part Number
LV3401DM-TLM-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV3401DM-TLM-E
Description
IC COMPARATOR FM TUNER
Customer Reference
Detailed Description
RF IC
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
-
Frequency
-
RF Type
-
Secondary Attributes
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 86.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

81.000In Stock
Ships from Flip Electronics
5.000In Stock
Ships from Rochester Electronics, LLC