
LV3319PM-TLM-E | |
|---|---|
DigiKey Part Number | LV3319PM-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV3319PM-TLM-E |
Description | IC VOLUME CONTROL 6-CH 44-QIPM |
Customer Reference | |
Detailed Description | Audio Volume Control 6 Channel 44-QIPM (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LV3319PM-TLM-E Models |
Category | Voltage - Supply 7V ~ 9.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications 80dB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Volume Control | Grade Automotive |
Applications Audio | Package / Case 44-BQFP |
Number of Channels 6 | Supplier Device Package 44-QIPM (10x10) |
Interface I2C, Logic | Base Product Number |

