
LV24250LS-MPB-E | |
|---|---|
DigiKey Part Number | LV24250LS-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LV24250LS-MPB-E |
Description | IC TUNER 1CHIP PORTABLE 24VQLP |
Customer Reference | |
Detailed Description | RF IC Tuner FM 76MHz ~ 108MHz 24-VQLPJ (3.5x3.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Tuner | |
Frequency | 76MHz ~ 108MHz | |
RF Type | FM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN | |
Supplier Device Package | 24-VQLPJ (3.5x3.5) | |
Base Product Number |

