
Category | Number of Channels 1 |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 16-VFQFN Exposed Pad |
Applications Audio Systems, Automotive Audio | Supplier Device Package 16-QFN (3x3) |

