


LP2951CN-3.3G | |
|---|---|
DigiKey Part Number | LP2951CN-3.3G-ND |
Manufacturer | |
Manufacturer Product Number | LP2951CN-3.3G |
Description | IC REG LINEAR 3.3V 100MA 8-PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CN-3.3G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Input (Max) 30V | Supplier Device Package 8-PDIP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,29920 € | 29,92 € |
| 250 | 0,27840 € | 69,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

